+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10068731

Washer; round; D=34mm; h=3mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10068731
TME Symbol:
ESS-10068731

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
21mm
Outside diameter
34mm
Height
3mm
Material
polyamide
Colour
natural
Gross weight5.41 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10068731
0 in TME stock
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
No. of pieces (Multiplicity: 10)