+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10070789

Washer; round,with protection; D=18mm; h=1.5mm; HDPE

Manufacturer: ESSENTRA

Manufacturer part number:
10070789
TME Symbol:
ESS-10070789

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
8.4mm
Outside diameter
18mm
Height
1.5mm
Material
HDPE
Gross weight1.14 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10070789
0 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.