+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10216996

Washer; round,with protection; D=5.1mm; h=0.8mm; polyamide

Manufacturer: ESSENTRA

Manufacturer part number:
10216996
TME Symbol:
ESS-10216996

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
2.9mm
Outside diameter
5.1mm
Height
0.8mm
Material
polyamide
Gross weight0.29 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10216996
0 in TME stock
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.