+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10217122

Washer; round,with protection; D=11.5mm; h=1.1mm; polyamide

Manufacturer: ESSENTRA

Manufacturer part number:
10217122
TME Symbol:
ESS-10217122

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round, with protection
Internal diameter
5.5mm
Outside diameter
11.5mm
Height
1.1mm
Material
polyamide
Gross weight0.74 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10217122
0 in TME stock
Net price for quantities from 20 pcs - 0.09 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.