+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

16M02556080

Washer; round; M2,5; D=5.6mm; h=0.8mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
16M02556080
TME Symbol:
ESS-10354766

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
2.7mm
Thread
M2,5
Outside diameter
5.6mm
Height
0.8mm
Material
polyamide
Colour
natural
Gross weight0.017 g
Certificates
See other products in this category: Washers ESSENTRA,
*
16M02556080
2400 in TME stock
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 1 000 pcs