+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10354858

Washer; round; D=25mm; h=2mm; polyamide; natural


Manufacturer: ESSENTRA

Manufacturer part number:
10354858
TME Symbol:
ESS-10354858

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
8.5mm
Outside diameter
25mm
Height
2mm
Material
polyamide
Colour
natural
Gross weight4.83 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10354858
0 in TME stock
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.