+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10540626

Washer; round; D=17.4mm; h=0.7mm; polyamide; natural

Manufacturer: ESSENTRA

Manufacturer part number:
10540626
TME Symbol:
ESS-10540626

Specification

Manufacturer
ESSENTRA
Type of spacer
washer
Kind of washer
round
Internal diameter
7.1mm
Outside diameter
17.4mm
Height
0.7mm
Material
polyamide
Colour
natural
Gross weight0.83 g
Certificates
See other products in this category: Washers ESSENTRA,
*
10540626
0 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.