+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Kind of cable | SF/UTP | |
Manufacturer series | ETHERLINE® Cat.5e | |
Cable structure | 2x2x26AWG | |
Ethernet category | Cat 5e | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
No. of pairs | 2 | |
Core diameter | 26AWG | |
Shield structure | Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | LSZH | |
Insulation colour | turquoise | |
Rated voltage | 0.125kV | |
Resistance to | flame, mechanical stesses | |
Cable external diameter | 5.9mm | |
CPR standard | no classification | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Conform to the norm | IEC 60332-1-2 | |
Operating temperature | -30...80°C |