+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170299

Wire; SF/UTP; ETHERLINE® Cat.5e; 4x2x26AWG; Cat 5e; stranded; Cu

Manufacturer: LAPP

Manufacturer part number:
2170299
TME Symbol:
ETH-2170299

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
SF/UTP
Manufacturer series
ETHERLINE® Cat.5e
Cable structure
4x2x26AWG
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
LSZH
Insulation colour
turquoise
Rated voltage
0.125kV
Resistance to
flame, mechanical stesses
Cable external diameter
6.3mm
CPR standard
no classification
Cable features
twisted pair conductors
Kind of material
flame retardant, halogen free, no flame propagation
Conform to the norm
IEC 60332-1-2
Operating temperature
-30...80°C
Cable application
  • EtherCAT
  • EtherNet/IP
  • industrial Ethernet
Gross weight44.784 g
Certificates
EAN code4044773120530

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170299
182 in TME stock
Net price for quantities from 1 m - 3.43 USDGross price for quantities from 1 m - 3.43 USD
Net price for quantities from 10 m - 3.11 USDGross price for quantities from 10 m - 3.11 USD
Net price for quantities from 25 m - 2.81 USDGross price for quantities from 25 m - 2.81 USD
Net price for quantities from 50 m - 2.51 USDGross price for quantities from 50 m - 2.51 USD
Net price for quantities from 100 m - 2.22 USDGross price for quantities from 100 m - 2.22 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m