+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Kind of cable | SF/UTP | |
Manufacturer series | ETHERLINE® HEAT | |
Cable structure | 4x2x24AWG | |
Ethernet category | Cat 5e | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core diameter | 24AWG | |
Shield structure | Al foil, braid made of copper wires, shielded twofold | |
Wire insulation material | PUR | |
Insulation colour | green | |
Rated voltage | 0.125kV | |
Resistance to | flame, most of acids, most of chemical compounds, most of oils, to weather conditions, UV rays | |
Cable external diameter | 7.7mm | |
CPR standard | no classification | |
Cable features | twisted pair conductors | |
Kind of material | halogen free, no flame propagation | |
Operating temperature | -40...105°C |