+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170886

Wire; ETHERLINE® Cat.5; 2x2x22AWG; Cat 5; stranded; Cu; PVC; green


Manufacturer: LAPP

Manufacturer part number:
2170886
TME Symbol:
ETH-2170886

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® Cat.5
Cable structure
2x2x22AWG
Ethernet category
Cat 5
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
PVC
Insulation colour
green
Rated voltage
0.125kV
Resistance to
flame, to weather conditions, UV rays
Cable external diameter
6.8mm
CPR standard
no classification
Cable features
twisted pair conductors
Kind of material
no flame propagation
Conform to the norm
FT2 FT4 IEC 60332-1-2 UL 13 UL 444 UL 758 UL 21694 UL CMG UL PLTC
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-40...80°C
Cable application
  • automatics
  • EtherCAT
  • EtherNet/IP
  • industrial applications
  • industrial Ethernet
  • outdoor
  • PROFINET
Gross weight71.998 g
Certificates
EAN code4044773473186

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170886
196 in TME stock
Net price for quantities from 1 m - 4.36 USDGross price for quantities from 1 m - 4.36 USD
Net price for quantities from 10 m - 3.96 USDGross price for quantities from 10 m - 3.96 USD
Net price for quantities from 25 m - 3.58 USDGross price for quantities from 25 m - 3.58 USD
Net price for quantities from 50 m - 3.21 USDGross price for quantities from 50 m - 3.21 USD
Net price for quantities from 100 m - 2.85 USDGross price for quantities from 100 m - 2.85 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m