+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170891

Wire; ETHERLINE® Cat.5e; 2x2x22AWG; Cat 5e; wire; Cu; PVC; green


Manufacturer: LAPP

Manufacturer part number:
2170891
TME Symbol:
ETH-2170891

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® Cat.5e
Cable structure
2x2x22AWG
Ethernet category
Cat 5e
Core structure
wire
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
Al foil, braid made of copper wires, shielded twofold
Wire insulation material
PVC
Insulation colour
green
Rated voltage
0.125kV
Resistance to
flame
Cable external diameter
6.5mm
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Conform to the norm
IEC 60332-1-2 UL 444 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-40...70°C
Cable application
  • automatics
  • industrial applications
  • industrial Ethernet
  • PROFINET
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight59.678 g
Certificates
EAN code4044773114775

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170891
332 in TME stock
Net price for quantities from 1 m - 3.80 USDGross price for quantities from 1 m - 3.80 USD
Net price for quantities from 10 m - 3.49 USDGross price for quantities from 10 m - 3.49 USD
Net price for quantities from 25 m - 3.14 USDGross price for quantities from 25 m - 3.14 USD
Net price for quantities from 50 m - 2.81 USDGross price for quantities from 50 m - 2.81 USD
Net price for quantities from 100 m - 2.48 USDGross price for quantities from 100 m - 2.48 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.