+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Kind of cable | SF/UTP | |
Manufacturer series | ETHERLINE® TORSION | |
Cable structure | 1x4x22AWG | |
Ethernet category | Cat 5e | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
No. of pairs | 1 | |
Core diameter | 22AWG | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Insulation colour | green | |
Rated voltage | 100V | |
Resistance to | flame, mechanical stesses, mineral oils, torsion | |
Cable external diameter | 6.5mm | |
CPR standard | no classification | |
Cable features | twisted pair conductors | |
Kind of material | flame retardant, halogen free, no flame propagation | |
Conform to the norm | UL 758 | |
Operating temperature | -40...80°C |