+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | data transmission | |
Kind of cable | SF/UTP | |
Manufacturer series | ETHERLINE® TRAIN | |
Cable structure | 1x4x22AWG | |
Ethernet category | Cat 5e | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
No. of pairs | 2 | |
Core diameter | 22AWG | |
Shield structure | Al foil, braid made of copper wires, shielded twofold | |
Wire insulation material | crosslinked copolymer | |
Insulation colour | black | |
Rated voltage | 0.125kV | |
Resistance to | flame, most of alkalis, most of chemical compounds, most of oils, ozone, UV rays | |
Cable external diameter | 6.5mm | |
CPR standard | no classification | |
Cable features | twisted pair conductors | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | EN 45545-2 EN 50264-1 EN 50264-3-2 EN 50525-1 IEC 60332-1-2 | |
Operating temperature | -45...90°C |