+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170908

Wire; S/FTP; ETHERLINE® TRAIN; 4x2x24AWG; Cat 6a; stranded; Cu

Manufacturer: LAPP

Manufacturer part number:
2170908
TME Symbol:
ETH-TRAIN-2170908

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
S/FTP
Manufacturer series
ETHERLINE® TRAIN
Cable structure
4x2x24AWG
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold
Wire insulation material
crosslinked copolymer
Insulation colour
black
Rated voltage
0.125kV
Resistance to
flame, most of alkalis, most of chemical compounds, most of oils, ozone, UV rays
Cable external diameter
8.4mm
CPR standard
no classification
Cable features
twisted pair conductors
Kind of material
halogen free, no flame propagation
Conform to the norm
EN 45545-2 EN 50264-1 EN 50264-3-2 EN 50305 EN 50525-1 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2
Operating temperature
-45...90°C
Cable application
  • EtherCAT
  • EtherNet/IP
  • industrial Ethernet
  • railway industry
Gross weight92.963 g
Certificates
EAN code4044777490677

WATCH VIDEO

See other products in this category: Industrial Ethernet Cables LAPP,
See other products from this series.:
*
2170908
73 in TME stock
Net price for quantities from 1 m - 13.93 USDGross price for quantities from 1 m - 13.93 USD
Net price for quantities from 10 m - 12.71 USDGross price for quantities from 10 m - 12.71 USD
Net price for quantities from 25 m - 11.51 USDGross price for quantities from 25 m - 11.51 USD
Net price for quantities from 50 m - 10.29 USDGross price for quantities from 50 m - 10.29 USD
Net price for quantities from 100 m - 9.08 USDGross price for quantities from 100 m - 9.08 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m