+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV27-015-M5

Fuse: fuse; ceramic,automotive; M5 screw; 15A; 500VDC; Ø10.3mm


Manufacturer: ELED

Manufacturer part number:
EV27-015-M5
TME Symbol:
EV27-015-M5

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive, ceramic
Mounting
M5 screw
Current rating
15A
Rated voltage
500V DC
Fuse size
Ø10.3mm
Leads
solder lugs M5
Gross weight10.93 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
EV27-015-M5
10 in TME stock
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 5 pcs - 8.52 USDGross price for quantities from 5 pcs - 8.52 USD
Net price for quantities from 10 pcs - 7.99 USDGross price for quantities from 10 pcs - 7.99 USD
Net price for quantities from 20 pcs - 7.46 USDGross price for quantities from 20 pcs - 7.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.