+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELED | |
Type of fuse | fuse | |
Kind of fuse | automotive, ceramic | |
Mounting | M5 screw | |
Current rating | 40A | |
Rated voltage | 500V DC | |
Fuse size | Ø10.3mm | |
Leads | solder lugs M5 |