+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EYGS0204ZLSN

Accessories for heatsinks: heat transfer pad; graphite; W: 24mm


Manufacturer: PANASONIC

Manufacturer part number:
EYGS0204ZLSN
TME Symbol:
EYGS0204ZLSN

Specification

Manufacturer
PANASONIC
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
graphite
Length
36.5mm
Width
24mm
Thickness
0.2mm
Thermal conductivity
20W/mK
Flammability rating
UL94V-0
Operating temperature
-55...400°C
Panel cutout diameter
4.6mm
Number of holes
1
Gross weight0.072 g
Certificates
See other products in this category: Heatsinks - equipment PANASONIC,
*
EYGS0204ZLSN
2 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 30 pcs - 1.60 USDGross price for quantities from 30 pcs - 1.60 USD
Net price for quantities from 60 pcs - 1.42 USDGross price for quantities from 60 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs