+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DECA
Manufacturer | DECA | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
DC contacts rating @R | 0.1A / 48V DC | |
IP rating | IP67 | |
Switching method | OFF-(ON) | |
Illumination | LED, point | |
Backlight colour | red | |
Illumination voltage | 6V | |
Leads | for soldering | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Mechanical durability | 50000 cycles | |
Button shape | convex, round | |
Mounting hole dimensions | Ø16mm | |
Body material | stainless steel | |
Min. insulation resistance | 0.1GΩ | |
Panel thickness | 0.5...3mm | |
Dimensions | Ø18.5x18.25mm | |
Operating temperature | -25...50°C |