+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of sensor | area sensor | |
Range | 3m | |
IP rating | IP62 | |
Connection | cables, M12 | |
Operating temperature | -10...55°C | |
Operation mode | transmitter-receiver | |
Response time | <10ms | |
Body material | ABS | |
Body dimensions | 30x140x10mm | |
Max. operating current | 0.1A | |
Operation modes | DARK-ON, LIGHT-ON | |
Output configuration | NPN | |
Lead length | 3.5m |