+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FTP KAT. 5E 4X2X0,5

Wire; F/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PVC; grey; 305m


Manufacturer: TECHNOKABEL

Manufacturer part number:
FTP KAT. 5E 4X2X0,5
TME Symbol:
F/UTP5E-SCU

Specification

Manufacturer
TECHNOKABEL
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
grey
Cable features
twisted pair conductors
Package contents
305m
Cable external diameter
5.6mm
Cable application
LAN
Kind of material
no flame propagation
Operating temperature
-20...70°C
Gross weight39.295 g
Certificates
EAN code5902814401002

WATCH VIDEO

See other products in this category: Telecommunication Cables TECHNOKABEL,
*
FTP KAT. 5E 4X2X0,5
467 in TME stock
Net price for quantities from 5 m - 1.29 USDGross price for quantities from 5 m - 1.29 USD
Net price for quantities from 50 m - 1.11 USDGross price for quantities from 50 m - 1.11 USD
Net price for quantities from 100 m - 0.98 USDGross price for quantities from 100 m - 0.98 USD
Net price for quantities from 305 m - 0.86 USDGross price for quantities from 305 m - 0.86 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.