+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

087EPE02941

Hole and edge shield; PVC; L: 100m; silver; H: 9.5mm; W: 6.5mm


Manufacturer: FATH

Manufacturer part number:
087EPE02941
TME Symbol:
FA-087EPE02941

Specification

Manufacturer
FATH
Type of enclosures accessories
hole and edge shield
Body material
PVC
Length
100m
Body colour
silver
Height
9.5mm
Width
6.5mm
Panel thickness
1...2mm
Version
industrial
Holder material
steel
Shore hardness
78
Gross weight7.5417 kg
See other products in this category: Edge Protective Covers FATH,
*
087EPE02941
0 in TME stock
Net price for quantities from 1 pcs - 214.06 USDGross price for quantities from 1 pcs - 214.06 USD
Net price for quantities from 3 pcs - 201.09 USDGross price for quantities from 3 pcs - 201.09 USD
Net price for quantities from 5 pcs - 188.13 USDGross price for quantities from 5 pcs - 188.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.