+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

92020 -AS

Carabiner; steel; for profiles; zinc; 5mm


Manufacturer: FATH

Manufacturer part number:
92020 -AS
TME Symbol:
FA-092020

Specification

Manufacturer
FATH
Type of mounting element
carabiner
Material
steel
Application
for profiles
Plating material
zinc
Width of the groove
5mm
Related items
FA-093001
Gross weight25.5 g
Certificates
See other products in this category: Fittings for ropes FATH,
*
92020 -AS
62 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts