+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

093G40AN

Hinge; for profiles; Width of the groove: 8mm; aluminium


Manufacturer: FATH

Manufacturer part number:
093G40AN
TME Symbol:
FA-093G40AN

Specification

Manufacturer
FATH
Type of mounting element
hinge
Application
for profiles
Width of the groove
8mm
Material
aluminium
Profile raster
40mm
Gross weight277.97 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
093G40AN
76 in TME stock
Net price for quantities from 1 pcs - 23.59 USDGross price for quantities from 1 pcs - 23.59 USD
Net price for quantities from 5 pcs - 20.97 USDGross price for quantities from 5 pcs - 20.97 USD
Net price for quantities from 10 pcs - 17.83 USDGross price for quantities from 10 pcs - 17.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs