+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

093W401N08

Angle bracket; for profiles; Width of the groove: 8mm; W: 40mm

Manufacturer: FATH

Manufacturer part number:
093W401N08
TME Symbol:
FA-093W401N08

Specification

Manufacturer
FATH
Type of mounting element
angle bracket
Application
for profiles
Width of the groove
8mm
Width
40mm
Height
39mm
Length
39mm
Material
zinc alloy
Profile raster
40mm
Gross weight85.16 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
093W401N08
230 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 4.40 USD
Net price for quantities from 100 pcs - 3.72 USDGross price for quantities from 100 pcs - 3.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs