+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FATH | |
Type of mounting element | T-nut | |
Application | for profiles | |
Width of the groove | 5mm | |
Material | steel | |
Plating material | zinc | |
Profile raster | 20mm | |
Nut shape | T-slot | |
Thread | M5 |