+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

096H08615

Hammer nut; for profiles; Width of the groove: 8mm; steel; zinc


Manufacturer: FATH

Manufacturer part number:
096H08615
TME Symbol:
FA-096H08615

Specification

Manufacturer
FATH
Type of mounting element
hammer nut
Application
for profiles
Width of the groove
8mm
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M6
H dimension
1.5mm
Gross weight3.036 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096H08615
1120 in TME stock
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs