+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

098DI080ZS

Foot; Base dia: 79mm; steel; H: 20mm


Manufacturer: FATH

Manufacturer part number:
098DI080ZS
TME Symbol:
FA-098DI080ZS

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
79mm
Body material
steel
Height
20mm
Gross weight188.4 g
Certificates
See other products in this category: Feet FATH,
*
098DI080ZS
0 in TME stock
Net price for quantities from 1 pcs - 9.39 USDGross price for quantities from 1 pcs - 9.39 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 50 pcs - 7.83 USDGross price for quantities from 50 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.