+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAN73711MX

IC: driver; H-bridge; high-side,gate driver; MillerDrive™; SOP8

Manufacturer: ONSEMI

Manufacturer part number:
FAN73711MX
TME Symbol:
FAN73711MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver, high-side
Technology
MillerDrive™
Case
SOP8
Output current
-4...4A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
50ns
Pulse fall time
40ns
Kind of package
reel, tape
Voltage class
600V
Protection
undervoltage UVP
Supply voltage
  • 10...20V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FAN73711MX
0 in TME stock
Net price for quantities from 3000 pcs - 0.64 USDGross price for quantities from 3000 pcs - 0.64 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.