+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FAN73832MX

IC: driver; MOSFET half-bridge; high-/low-side,gate driver; SOP8

Manufacturer: ONSEMI

Manufacturer part number:
FAN73832MX
TME Symbol:
FAN73832MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Technology
MillerDrive™
Case
SOP8
Output current
-650...350mA
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
100ns
Pulse fall time
80ns
Kind of package
reel, tape
Voltage class
600V
Protection
undervoltage UVP
Supply voltage
  • 15...20V DC
Gross weight0.128 g
Certificates
See other products in this category: MOSFET/IGBT drivers ONSEMI,
*
FAN73832MX
798 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs