+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD20

Wiring duct; grey; polyamide; UL94V-2; L: 0.5m; Dim: 20x14.4mm


Manufacturer: KSS WIRING

Manufacturer part number:
FD20
TME Symbol:
FD-20

Specification

Manufacturer
KSS WIRING
Type of cable accessories
wiring duct
Colour
grey
Material
polyamide
Flammability rating
UL94V-2
Length
0.5m
Dimensions
20x14.4mm
Gross weight42.05 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Wiring ducts KSS WIRING,
*
FD20
1071 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 100 pcs - 3.46 USDGross price for quantities from 100 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs