+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FD0200YR 00AM

Diac; 2A; DO35; 28÷36V; THT; Ammo Pack

NEW

Manufacturer: FAGOR

Manufacturer part number:
FD0200YR 00AM
TME Symbol:
FD0200YR00AM

Specification

Manufacturer
FAGOR
Type of thyristor
diac
Max. load current
2A
Case
DO35
Breakover voltage
28...36V
Mounting
THT
Kind of package
Ammo Pack
Gross weight1 g
Certificates
See other products in this category: Diacs FAGOR,
*
FD0200YR 00AM
0 in TME stock
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.