+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3110012011

Insulating tube; natural; fiberglass; -20÷155°C; Øint: 12mm


Manufacturer: SYNFLEX

Manufacturer part number:
3110012011
TME Symbol:
FGS-12-NA-50

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
natural
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
12mm
Dielectric strength
4kV/mm
Wall thickness
0.7mm
Plating material
polyurethane elastomer
Gross weight58.9 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110012011
0 in TME stock
Net price for quantities from 50 m - 4.57 USDGross price for quantities from 50 m - 4.57 USD
Net price for quantities from 150 m - 4.25 USDGross price for quantities from 150 m - 4.25 USD
Net price for quantities from 250 m - 3.92 USDGross price for quantities from 250 m - 3.92 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.