+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3110003011

Insulating tube; natural; fiberglass; -20÷155°C; Øint: 3mm; 4kV/mm

Manufacturer: SYNFLEX

Manufacturer part number:
3110003011
TME Symbol:
FGS-3-NA-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
natural
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
3mm
Dielectric strength
4kV/mm
Wall thickness
0.5mm
Plating material
polyurethane elastomer
Gross weight10.18 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110003011
100 in TME stock
Net price for quantities from 100 m - 1.12 USDGross price for quantities from 100 m - 1.12 USD
Net price for quantities from 300 m - 1.04 USDGross price for quantities from 300 m - 1.04 USD
Net price for quantities from 500 m - 0.97 USDGross price for quantities from 500 m - 0.97 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m