+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3110009011

Insulating tube; natural; fiberglass; -20÷155°C; Øint: 9mm; 4kV/mm

Manufacturer: SYNFLEX

Manufacturer part number:
3110009011
TME Symbol:
FGS-9-NA-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
natural
Material
fiberglass
Operating temperature
-20...155°C
Internal diameter
9mm
Dielectric strength
4kV/mm
Wall thickness
0.7mm
Plating material
polyurethane elastomer
Gross weight54.2 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3110009011
0 in TME stock
Net price for quantities from 100 m - 3.42 USDGross price for quantities from 100 m - 3.42 USD
Net price for quantities from 300 m - 3.19 USDGross price for quantities from 300 m - 3.19 USD
Net price for quantities from 500 m - 2.95 USDGross price for quantities from 500 m - 2.95 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.