+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3131003516

Insulating tube; green; fiberglass; -30÷155°C; Øint: 3.5mm; 5kV/mm

Manufacturer: SYNFLEX

Manufacturer part number:
3131003516
TME Symbol:
FGS-SV7-3.5-GN-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
green
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
3.5mm
Dielectric strength
5kV/mm
Wall thickness
0.5mm
Resistance to
acids, chemical, transformer oils
Conform to the norm
UL
Gross weight0.01 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3131003516
0 in TME stock
Net price for quantities from 100 m - 0.97 USDGross price for quantities from 100 m - 0.97 USD
Net price for quantities from 300 m - 0.92 USDGross price for quantities from 300 m - 0.92 USD
Net price for quantities from 500 m - 0.85 USDGross price for quantities from 500 m - 0.85 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.