+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3131004016

Insulating tube; green; fiberglass; -30÷155°C; Øint: 4mm; 5kV/mm

Manufacturer: SYNFLEX

Manufacturer part number:
3131004016
TME Symbol:
FGS-SV7-4-GN-100

Specification

Manufacturer
SYNFLEX
Type of cable accessories
insulating tube
Colour
green
Material
fiberglass
Operating temperature
-30...155°C
Internal diameter
4mm
Dielectric strength
5kV/mm
Wall thickness
0.5mm
Resistance to
acids, chemical, transformer oils
Conform to the norm
UL
Gross weight0.011 g
Certificates
See other products in this category: Electro Insulation tubes SYNFLEX,
*
3131004016
0 in TME stock
Net price for quantities from 100 m - 1.06 USDGross price for quantities from 100 m - 1.06 USD
Net price for quantities from 300 m - 1.00 USDGross price for quantities from 300 m - 1.00 USD
Net price for quantities from 500 m - 0.91 USDGross price for quantities from 500 m - 0.91 USD
Amount (Multiplicity: 100)