+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIRECAT

Sensor: smoke; Usup: 12VDC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
FIRECAT

Alternative designations: 400001FULL-0001

TME Symbol:
FIRECAT

Specification

Manufacturer
EATON ELECTRIC
Type of sensor
smoke
Supply voltage
  • 12V DC
Gross weight165.63 g
Certificates
EAN code8714112069740
See other products in this category: Gas Sensors EATON ELECTRIC,
*
FIRECAT
5 in TME stock
Net price for quantities from 1 pcs - 86.02 USDGross price for quantities from 1 pcs - 86.02 USD
Net price for quantities from 5 pcs - 79.96 USDGross price for quantities from 5 pcs - 79.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.