+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539025

Plastic anchor; DUOTEC; 25pcs; 10mm; kitchen cabinets


Manufacturer: FISCHER

Manufacturer part number:
539025
TME Symbol:
FISCHER-539025

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Length
50mm
Manufacturer series
DUOTEC
Quantity in set/package
25pcs.
Diameter
10mm
Application
kitchen cabinets
Gross weight302.5 g
See other products in this category: Screws FISCHER,
See other products from this series.:
*
539025
3 in TME stock
Net price for quantities from 1 pcg - 26.68 USDGross price for quantities from 1 pcg - 26.68 USD
Net price for quantities from 3 pcg - 24.77 USDGross price for quantities from 3 pcg - 24.77 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts