+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

555005

Plastic anchor; without screw; 5x25; DUOPOWER; 100pcs; 5mm

Manufacturer: FISCHER

Manufacturer part number:
555005
TME Symbol:
FISCHER-555005

Specification

Manufacturer
FISCHER
Type of mounting element
plastic anchor
Version
without screw
Length
25mm
Manufacturer series
DUOPOWER
Quantity in set/package
100pcs.
Diameter
5mm
Application
letter boxes, lighting, mirror cabinets, range hood, shelves, TV brackets, wash basin fixings
Gross weight48.7 g
See other products in this category: Screws FISCHER
*
555005
Product withdrawn from the offer
Use the specification table below to search for similar products