+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8GD03V30015

Quick mounting foot; black; polyetylene; A: 5mm; B: 20mm; C: 18mm


Manufacturer: DREMEC

Manufacturer part number:
8GD03V30015
TME Symbol:
FIX-FR-104

Specification

Manufacturer
DREMEC
Type of mounting element
quick mounting foot
Colour
black
Material
polyetylene
A dimension
5mm
B dimension
20mm
C dimension
18mm
D dimension
10mm
Pin material
polypropylene
Wall thickness
1...2.3mm
Dimensions
Gross weight2.032 g
Certificates
See other products in this category: Feet DREMEC,
*
8GD03V30015
46 in TME stock
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs