+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIX&FASTEN | |
Type of mounting element | quick mounting foot | |
Colour | black | |
Material | polyetylene | |
A dimension | 8.1mm | |
B dimension | 20mm | |
C dimension | 18mm | |
D dimension | 15mm | |
Pin material | polypropylene | |
Wall thickness | 0.8...1.8mm |