+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-HANU-73 -AS

Holder; polyamide; black; H: 28.5mm; L: 36mm; W: 15.3mm; handle


Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-HANU-73 -AS
TME Symbol:
FIX-HANU-73

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
holder
Material
polyamide
Colour
black
Height
28.5mm
Length
36mm
Width
15.3mm
Mounting holes pitch
32x8.5mm
Panel cutout diameter
3.2mm
Trade name
handle
Gross weight2.78 g
Certificates
See other products in this category: Handles FIX&FASTEN,
*
FIX-HANU-73 -AS
1745 in TME stock
Net price for quantities from 2 pcs - 0.17 USDGross price for quantities from 2 pcs - 0.17 USD
Net price for quantities from 20 pcs - 0.12 USDGross price for quantities from 20 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product available till the stock lasts
Packaging method by the manufacturerBag = 250 pcs