+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIX-OR-21.3 -AS

O-ring gasket; NBR caoutchouc; Thk: 3mm; Øint: 21.3mm; black

Manufacturer: FIX&FASTEN

Manufacturer part number:
FIX-OR-21.3 -AS
TME Symbol:
FIX-OR-21.3

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
3mm
Internal diameter
21.3mm
Body colour
black
Gross weight0.661 g
See other products in this category: Seals FIX&FASTEN,
*
FIX-OR-21.3 -AS
2640 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts