+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FISCHER ELEKTRONIK | |
Type of heatsink | extruded | |
Application | TO3 | |
Colour | black | |
Length | 45mm | |
Width | 45mm | |
Height | 25.4mm | |
Thermal resistance | 6K/W | |
Material | aluminium | |
Material finishing | anodized | |
Base thickness | 2.5mm |