+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK 202 SA

Heatsink: extruded; black; L: 45mm; W: 45mm; H: 12.7mm; 8K/W; anodized


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK 202 SA
TME Symbol:
FK202SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
45mm
Width
45mm
Height
12.7mm
Thermal resistance
8K/W
Material
aluminium
Material finishing
anodized
Base thickness
2.5mm
Gross weight13.197 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK 202 SA
55 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 20 pcs - 1.08 USDGross price for quantities from 20 pcs - 1.08 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 200 pcs - 0.92 USDGross price for quantities from 200 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.