+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK 217 SA-CB 2

Heatsink: extruded; black; L: 35.5mm; W: 28.3mm; H: 13mm; 16K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK 217 SA-CB 2
TME Symbol:
FK217SA-CB2

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
35.5mm
Width
28.3mm
Height
13mm
Thermal resistance
16K/W
Material
aluminium
Material finishing
anodized
Base thickness
1.5mm
Gross weight50 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK 217 SA-CB 2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order