+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK 223 SA

Heatsink: extruded; black; L: 42mm; W: 42mm; H: 17mm; 6.8K/W; anodized


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK 223 SA
TME Symbol:
FK223SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
42mm
Width
42mm
Height
17mm
Thermal resistance
6.8K/W
Material
aluminium
Material finishing
anodized
Base thickness
1.5mm
Gross weight50 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK 223 SA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order