+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK 236 MI-CB

Heatsink: extruded; natural; L: 35.8mm; W: 23.4mm; H: 5mm; 18K/W; raw


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK 236 MI-CB
TME Symbol:
FK236MI-CB

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
natural
Length
35.8mm
Width
23.4mm
Height
5mm
Thermal resistance
18K/W
Material
aluminium
Material finishing
raw
Base thickness
1mm
Gross weight50 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK 236 MI-CB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order