+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FK 252 SA 220 V

Heatsink: extruded; U; TO220; black; L: 25.4mm; W: 14.5mm; H: 13.51mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
FK 252 SA 220 V
TME Symbol:
FK252SA220V

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
25.4mm
Width
14.5mm
Height
13.51mm
Thermal resistance
21K/W
Material
aluminium
Material finishing
anodized
Base thickness
810µm
Gross weight1.83 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
FK 252 SA 220 V
240 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 20 pcs - 2.28 USDGross price for quantities from 20 pcs - 2.28 USD
Net price for quantities from 50 pcs - 2.18 USDGross price for quantities from 50 pcs - 2.18 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 200 pcs - 1.94 USDGross price for quantities from 200 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs